RS PRO Sanding Drum 25mm x 19 mm Diameter, P60 Grit
- RS Stock No.:
- 768-336
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,263.01
(exc. VAT)
PHP4,774.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,263.01 | PHP85.26 |
*price indicative
- RS Stock No.:
- 768-336
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P60 | |
| Grade | P100 | |
| Width | 25mm | |
| Maximum Safe Speed | 25000rpm | |
| Diameter | 19mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P60 | ||
Grade P100 | ||
Width 25mm | ||
Maximum Safe Speed 25000rpm | ||
Diameter 19mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is an efficient cylindrical sleeve designed for abrasive tasks. It excels in grinding applications, making it Ideal for use on steel and aluminium surfaces for weld removal and finishing works.
Cylindrical sleeves provide effective grinding on edges and hard-to-reach areas
Constructed with zirconia alumina for high aggressiveness and durability
Compatible with corresponding rubber holders for optimal performance
Related links
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P60 Grit
