RS PRO Sanding Drum 25mm x 25 mm Diameter, P60 Grit
- RS Stock No.:
- 768-169
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,378.33
(exc. VAT)
PHP4,903.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,378.33 | PHP87.567 |
*price indicative
- RS Stock No.:
- 768-169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P60 | |
| Grade | P60 | |
| Width | 25mm | |
| Maximum Safe Speed | 19000rpm | |
| Diameter | 25mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P60 | ||
Grade P60 | ||
Width 25mm | ||
Maximum Safe Speed 19000rpm | ||
Diameter 25mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is a cylindrical sleeve designed for abrasive grinding and finishing tasks, particularly effective on welds and hard-to-reach areas. It features a Durable zirconia alumina grain for long-lasting performance.
Cylindrical sleeves enable effective grinding on edges and contours
Constructed with zirconia alumina grain on heavy polyester cloth for durability
Compatible with corresponding rubber holders for secure operation
Suitable for use with pneumatic or portable grinders
Related links
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P60 Grit
