RS PRO Sanding Drum 25mm x 19 mm Diameter, P40 Grit
- RS Stock No.:
- 768-331
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP971.97
(exc. VAT)
PHP1,088.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP971.97 | PHP97.197 |
*price indicative
- RS Stock No.:
- 768-331
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P40 | |
| Grade | P40 | |
| Width | 25mm | |
| Maximum Safe Speed | 25000rpm | |
| Diameter | 19mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P40 | ||
Grade P40 | ||
Width 25mm | ||
Maximum Safe Speed 25000rpm | ||
Diameter 19mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is a cylindrical sleeve designed for efficient grinding and finishing. Its construction ensures optimal performance on various materials, including steel and aluminium, making it a versatile tool for professional applications.
Cylindrical sleeves MADE from zirconia cloth enhance durability and performance
Ideal for grinding on welds, edges, and hard-to-reach areas
Compatible with rubber holders that expand via centrifugal force
Related links
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P80 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
