RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS Stock No.:
- 768-341
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP895.18
(exc. VAT)
PHP1,002.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP895.18 | PHP89.518 |
*price indicative
- RS Stock No.:
- 768-341
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P40 | |
| Grade | P40 | |
| Width | 20mm | |
| Maximum Safe Speed | 21000rpm | |
| Diameter | 22mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P40 | ||
Grade P40 | ||
Width 20mm | ||
Maximum Safe Speed 21000rpm | ||
Diameter 22mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is a cylindrical abrasive tool designed for effective grinding and finishing work. It offers exceptional performance on steel or aluminium surfaces, making it an essential accessory for various applications.
Cylindrical sleeves MADE from zirconia cloth provide high aggressiveness for efficient grinding
Ideal for applications such as weld removal, deburring, and surface finishing
Works in conjunction with rubber sleeve holders that use centrifugal force for a secure fit
Related links
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 80 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 to P120 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
