RS PRO Sanding Drum 20mm x 22 mm Diameter, 80 Grit
- RS Stock No.:
- 768-345
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP846.79
(exc. VAT)
PHP948.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP846.79 | PHP84.679 |
*price indicative
- RS Stock No.:
- 768-345
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | 80 | |
| Grade | P80 | |
| Width | 20mm | |
| Maximum Safe Speed | 21rpm | |
| Diameter | 22mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size 80 | ||
Grade P80 | ||
Width 20mm | ||
Maximum Safe Speed 21rpm | ||
Diameter 22mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drums are cylindrical sleeves designed for abrasive tasks such as grinding and finishing. They effectively address welds, edges, and hard-to-reach areas, providing versatility across various applications.
Constructed with zirconia alumina grain, ensuring high aggressiveness and durability
Effective for coarse grinding, deburring, and surface finishing
Compatible with standard rubber sleeve holders for easy usage
Related links
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 80 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit
