RS PRO Sanding Drum 20mm x 22 mm Diameter, 80 Grit
- RS Stock No.:
- 768-344
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,153.51
(exc. VAT)
PHP4,651.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,153.51 | PHP83.07 |
*price indicative
- RS Stock No.:
- 768-344
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 80 | |
| Grade | P80 | |
| Width | 20mm | |
| Maximum Safe Speed | 21rpm | |
| Diameter | 22mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 80 | ||
Grade P80 | ||
Width 20mm | ||
Maximum Safe Speed 21rpm | ||
Diameter 22mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drums are cylindrical sleeves designed for abrasive tasks such as grinding and finishing. They effectively address welds, edges, and hard-to-reach areas, providing versatility across various applications.
Constructed with zirconia alumina grain, ensuring high aggressiveness and durability
Effective for coarse grinding, deburring, and surface finishing
Compatible with standard rubber sleeve holders for easy usage
Related links
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 80 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit
