RS PRO Sanding Drum 30mm x 15 mm Diameter, 100 Grit
- RS Stock No.:
- 768-326
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP580.66
(exc. VAT)
PHP650.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP580.66 | PHP116.132 |
*price indicative
- RS Stock No.:
- 768-326
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | 100 | |
| Grade | P100 | |
| Width | 30mm | |
| Maximum Safe Speed | 31.5rpm | |
| Diameter | 15mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size 100 | ||
Grade P100 | ||
Width 30mm | ||
Maximum Safe Speed 31.5rpm | ||
Diameter 15mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sleeve is an abrasive band designed for effective grinding and finishing on surfaces, particularly in hard-to-reach areas and on welds. Its structure ensures longevity and high performance during usage.
Cylindrical sleeves crafted from zirconia for increased grinding efficiency
Heavy polyester cloth backing provides durability and long-lasting wear
Suitable for use on steel and aluminium materials, enhancing versatility
Compatible with rubber sleeve holders that expand via centrifugal force
Related links
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 80 Grit
