RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit
- RS Stock No.:
- 768-322
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP5,529.97
(exc. VAT)
PHP6,193.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,529.97 | PHP110.599 |
*price indicative
- RS Stock No.:
- 768-322
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P150 | |
| Grade | P150 | |
| Width | 30mm | |
| Maximum Safe Speed | 31500rpm | |
| Diameter | 15mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P150 | ||
Grade P150 | ||
Width 30mm | ||
Maximum Safe Speed 31500rpm | ||
Diameter 15mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sleeve is designed for effective coarse grinding and finishing on various surfaces, particularly welds and edges, utilising a high-quality zirconia alumina grain to achieve exceptional results.
Cylindrical sleeves optimise grinding efficiency in hard-to-reach areas
Constructed with zirconia alumina for enhanced aggressiveness and durability
Compatible with pneumatic or portable grinders when used with rubber holders
Related links
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 100 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P150 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P150 Grit
