RS PRO Sanding Drum 25mm x 13 mm Diameter, 120 Grit

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP709.69

(exc. VAT)

PHP794.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP709.69PHP70.969

*price indicative

RS Stock No.:
768-292
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

120

Grade

P120

Width

25mm

Maximum Safe Speed

11000rpm

Diameter

13mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a conical cartridge roll Ideal for grinding in hard-to-reach areas and effective deburring of castings. Its multilayer structure ensures continuous exposure of new abrasive grains as the outer layer wears.

Conical design allows for precision in inaccessible spots

Multilayer structure reveals fresh abrasive grain for consistent performance

Compatible with straight grinders or drills for versatile applications

Manufactured from Durable aluminium oxide for effective grinding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy