RS PRO Sanding Drum 30mm x 45 mm Diameter, 120 Grit
- RS Stock No.:
- 768-221
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP996.81
(exc. VAT)
PHP1,116.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP996.81 | PHP99.681 |
*price indicative
- RS Stock No.:
- 768-221
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 30mm | |
| Maximum Safe Speed | 10.5rpm | |
| Diameter | 45mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size 120 | ||
Grade P120 | ||
Width 30mm | ||
Maximum Safe Speed 10.5rpm | ||
Diameter 45mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is a cylindrical sleeve designed for abrasive grinding and finishing applications. Its construction ensures effective performance on welds and challenging surfaces, making it an essential tool for various grinding tasks.
Cylindrical sleeves provide versatility in grinding and finishing
Zirconia alumina grain offers enhanced aggressiveness and durability
Compatible with rubber sleeve holders for secure attachment
Suitable for grinding steel and aluminium effectively
Related links
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 60 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P100 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P80 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 120 Grit
