RS PRO Sanding Drum 30mm x 45 mm Diameter, P80 Grit
- RS Stock No.:
- 768-216
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP967.77
(exc. VAT)
PHP1,083.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP967.77 | PHP96.777 |
*price indicative
- RS Stock No.:
- 768-216
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P80 | |
| Grade | P80 | |
| Width | 30mm | |
| Maximum Safe Speed | 10500rpm | |
| Diameter | 45mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P80 | ||
Grade P80 | ||
Width 30mm | ||
Maximum Safe Speed 10500rpm | ||
Diameter 45mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sleeve is a versatile abrasive band designed for efficient coarse grinding and finishing applications. Its unique formulation is tailored for use on steel and aluminium, ensuring optimal performance in demanding tasks.
Cylindrical sleeves MADE of zirconia for enhanced durability
Ideal for applications like weld removal, deburring, and surface finishing
Requires corresponding rubber holders to function properly
Compatible with pneumatic and portable grinders for convenience
Related links
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P80 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 60 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P100 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P80 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P80 Grit
