uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 13, EU 48
- RS Stock No.:
- 251-1183
- Mfr. Part No.:
- 8512848
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,245.19
(exc. VAT)
PHP13,714.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,245.19 |
*price indicative
- RS Stock No.:
- 251-1183
- Mfr. Part No.:
- 8512848
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Red | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Resistance Features | Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microvelour | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Red | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Resistance Features Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microvelour | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Black, Microvelour - 8512848
This safety trainer is designed for workplace protection where slip, oil and heat hazards occur. It combines a microvelour upper with a metal-free protective toe and a polyurethane midsole to provide everyday safety for unisex users. The shoe meets current DIN EN ISO 20345:2022+A1:2024 standards and is available in EU48/UK13.
Features and Benefits:
• SRC slip resistance for improved grip on wet surfaces
• Metal-free toe offering reduced weight and non-conductive protection
• Polyurethane midsole delivering shock attenuation and durability
• Abrasion- and penetration-resistant construction extending service life
• Oil, heat and dirt-resistant materials maintaining performance in harsh conditions
• Metal-free toe offering reduced weight and non-conductive protection
• Polyurethane midsole delivering shock attenuation and durability
• Abrasion- and penetration-resistant construction extending service life
• Oil, heat and dirt-resistant materials maintaining performance in harsh conditions
Applications
• Suitable for manufacturing and assembly plant floors
• Ideal for automotive workshop and maintenance tasks
• Used for logistics and warehouse floor handling
• Can be used on sites requiring metal-free footwear
• Appropriate for facilities with oil and heat exposure risks
• Ideal for automotive workshop and maintenance tasks
• Used for logistics and warehouse floor handling
• Can be used on sites requiring metal-free footwear
• Appropriate for facilities with oil and heat exposure risks
What closure system is fitted for Rapid donning and doffing?
An elastic-lace closure enables quick fitting and hands-free adjustment.
Which slip resistance classification does it conform to?
The outsole meets SRC classification for combined ceramic and glycerine surface testing.
What protective characteristics are provided against Sharp objects?
The design incorporates penetration-resistant components to reduce the risk of perforation.
What sizes and gender suitability are available?
It is supplied in EU48 which corresponds to UK13 and is intended for unisex use.
