uvex 1 Unisex Black, Red Composite Safety Trainer, UK 3.5, EU 36

Subtotal (1 pair)*

PHP11,131.99

(exc. VAT)

PHP12,467.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,131.99

*price indicative

RS Stock No.:
251-1171
Mfr. Part No.:
8512836
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Product Type

Safety Trainer

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Black, Red

Safety Toe Type

Composite

Closure Type

Bellow Clamping

Resistance Features

Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant

Midsole Material

Steel

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Synthetic Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex x-tended support S1 SRC shoe provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort. The design stands out with its clear lines and minimalist look.

Protection class S1 SRC in accordance with EN ISO 203452011

ESD certified bleeder resistor < 35 MO

Non-slip outsole, oil and petrol resistant

Lightweight, metal-free toe cap

Breathable Microvelour upper (suitable for people allergic to chrome)

Elastic laces for quick, individual adjustment, normal laces also provided

Suitable for orthopaedic adjustments and insoles from uvex Medicare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy