uvex 1 Unisex Black, Grey, Yellow Composite Safety Trainer, UK 3.5, EU 36

Subtotal (1 pair)*

PHP11,469.43

(exc. VAT)

PHP12,845.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,469.43

*price indicative

RS Stock No.:
130-4531
Mfr. Part No.:
8544836
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Product Type

Safety Trainer

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Black, Grey, Yellow

Safety Toe Type

Composite

Closure Type

Bellow Clamping

Additional Safety Features

A, WRU

Resistance Features

Chemical Resistant, Slip Resistant, Water Penetration (Wru), Water Resistant, Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2011 S2 SRC

RoHS Status: Not Applicable

COO (Country of Origin):
IT

UVEX 1 Safety Trainers


UVEX 1 Safety Trainers are a sporty multifunctional safety trainer, lightweight, flexible and made to provide maximum wearing comfort. A 100% metal free uvex xenova toe cap, compact design, side stability, no thermal conductivity and anti-magnetic properties are all added benefits.

The upper material is a breathable water resistant micro-velour with a distance mesh lining including a removable comfort insole with anti-static moisture control. The safety trainer is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort.

Elasticated laces make putting on and taking off as well as individual adjustment easy. The laces also adjust to your feet as they expand and contract throughout the day. Standard laces are also provided

The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing. A soft padded collar and tongue, dual density sole, slip resistance, silicone free, ESD safe add to the benefits with this safety trainer.

FEATURES and BENEFITS:


• 100% Metal free;• Safety trainer;• Sole – Dual density polyurethane ;• Excellent slip resistance;• Breathable micro-velour upper;• Distance mesh lining;• Metal free toe cap - Xenova;• Removable comfort insole;• Moisture control system;• Front and heel shock absorption;• Good side stability;• Water resistant;• Slip resistant;• Soft padded collar and tongue;• Elastic laces;• Climazone technology maximum wearer comfort;• Silicone free;• ESD safe – resistant to 35 megohms;• Sporty;• Lightweight;• Comfortable

UVEX Safety Footwear


Standards

EN ISO 20345:2011 S2 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy