uvex 1 Unisex Grey, Black Composite Safety Trainer, UK 3.5, EU 36
- RS Stock No.:
- 130-4494
- Mfr. Part No.:
- 8511836
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,131.99
(exc. VAT)
PHP12,467.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,131.99 |
*price indicative
- RS Stock No.:
- 130-4494
- Mfr. Part No.:
- 8511836
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Additional Safety Features | A | |
| Resistance Features | Anti-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S1 SRC | |
| Slip Resistance Rating | SRC | |
| Upper Material | Synthetic Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Additional Safety Features A | ||
Resistance Features Anti-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S1 SRC | ||
Slip Resistance Rating SRC | ||
Upper Material Synthetic Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
UVEX 1 Safety Shoe / Trainers 8511
UVEX 1 Model 8511 Safety Shoes are a sporty multifunctional safety shoe, lightweight, flexible and made to provide maximum wearing comfort. A 100% metal free Xenova toe cap, compact design, side stability, no thermal conductivity and anti-magnetic properties are all added benefits. The upper material is a perforated breathable water resistant micro-velour with a Distance mesh lining including a removable comfort insole with anti-static moisture control. The safety shoe / trainer is made from synthetic materials and designed to be seamless which avoids pressure points. The addition of shock absorption at the heel and front of the foot add to the safety of the shoe. A soft padded collar and tongue, shock absorbing sole, slip resistance, silicone free, ESD safe add to the benefits with this safety shoe.
FEATURES and BENEFITS:
• 100% Metal free;• Low ankle safety shoe ;• Excellent slip resistance;• Breathable perforated micro-velour upper;• Distance mesh lining;• Metal free toe cap – Xenova;• Dual density Polyurethane outer sole;• Self-cleaning tread;• Removeable comfort insole;• Moisture control system;• Front and heel shock absorption;• Good side stability;• Slip resistant;• Abrasion resistant;• Soft padded collar and tongue;• Medial and lateral heel support;• Specially designed side frame ;• Protects against ankle injuries;• Impact protection;• Silicone free;• Elastic laces;• Climazone technology maximum wearer comfort;• ESD safe – resistant to 35 megohms;• Sporty;• Lightweight;• Flexible;• Comfortable
UVEX Safety Footwear
Standards
EN ISO 20345:2011 S1 SRC
Related links
- Jallatte J-energy Unisex Grey UK 3.5, EU 36
- uvex 1 Unisex Black Yellow Composite Safety Trainer EU 36
- uvex 1 Unisex Black UK 3.5, EU 36
- uvex 1 Unisex Black UK 3.5, EU 36
- uvex 1 G2 Unisex Black Composite Safety Trainer EU 36
- uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 36
- AIMONT 24 Bit Unisex Grey UK 3.5, EU 36
- AIMONT HYDROGEN IA201 Unisex Grey UK 3.5, EU 36
