uvex 1 Unisex Black, Grey, Yellow Composite Safety Trainer, UK 45, EU 45

Subtotal (1 pair)*

PHP11,786.84

(exc. VAT)

PHP13,201.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
  • Plus 1 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,786.84

*price indicative

RS Stock No.:
185-7137
Mfr. Part No.:
8543845
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

45

Size UK

45

Colour

Black, Grey, Yellow

Safety Toe Type

Composite

Closure Type

Bellow Clamping

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Standards/Approvals

EN ISO 20345:2011 S1 SRC

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
Particularly lightweight, versatile perforated safety shoe

Made from synthetic materials, so suitable for people allergic to chrome

All sole materials are free of silicones, plasticisers and other paint-wetting impairment substances

Elastic laces for quick, individual adjustment, normal laces also provided

Suitable for orthopaedic adjustments and insoles from uvex medicare

Colour: black, lime

Available in sizes: 10, 11, 12, 14

Available in sizes: 35 to 52

Excellent slip resistance

Bleeder resistor under 35 megaohms

100 % metal-free uvex xenova® toe cap – compact, anatomically formed, not thermally conductive and with good side stability

Ergonomically designed outsole made from dual density polyurethane with excellent slip resistance

Outstanding wearer comfort as a result of a recently developed last and climate-optimised, breathable, perforated materials

Virtually seam-free construction from high-tech microvelour material to eliminate pressure points

Removable anti-static comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot

Soft padding on collar and tongue

Applications

Light applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy