Delta Plus Brooklyn Men's Orange, Black Composite Safety Trainer, UK 11, EU 46

Subtotal (1 pair)*

PHP8,442.53

(exc. VAT)

PHP9,455.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,442.53

*price indicative

RS Stock No.:
227-5118
Mfr. Part No.:
BROOKS3NO46
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

Brooklyn

Product Type

Safety Trainer

Gender

Men

Size EU

46

Size UK

11

Colour

Orange, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Size JP/CN

29.5

Resistance Features

Heat Resistant, Shock Resistant, Slip Resistant

Size US

11

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011, EN ISO 20344:2011, CE

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Brooklyn S3 series designed safety trainer, it has 11 size. Optimal stabilization of the foot when walking increased visibility.

Quilted collar and tongue

Reduction of pressure points at the lacing

Outsole with protection rubber toe bumper

Reinforced protection of the forefoot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy