Delta Plus Brooklyn Men's Black, Orange Composite Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 227-5114
- Mfr. Part No.:
- BROOKS3NO41
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP8,571.41
(exc. VAT)
PHP9,599.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,571.41 |
*price indicative
- RS Stock No.:
- 227-5114
- Mfr. Part No.:
- BROOKS3NO41
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Trainer | |
| Series | Brooklyn | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Orange | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 25.5 | |
| Additional Safety Features | A | |
| Size US | 7 | |
| Resistance Features | Heat Resistant, Shock Resistant, Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | CE, EN ISO 20344:2011, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Trainer | ||
Series Brooklyn | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size JP/CN 25.5 | ||
Additional Safety Features A | ||
Size US 7 | ||
Resistance Features Heat Resistant, Shock Resistant, Slip Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals CE, EN ISO 20344:2011, EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Brooklyn S3 series designed safety trainer, it has 7 size. Optimal stabilization of the foot when walking increased visibility.
Quilted collar and tongue
Reduction of pressure points at the lacing
Outsole with protection rubber toe bumper
Reinforced protection of the forefoot
Related links
- Delta Plus BROOKLYN S3 SRC Men's Black UK 6.5, EU 40
- Delta Plus BROOKLYN S3 SRC Men's Black UK 10.5, EU 45
- Delta Plus Brooklyn Men's Orange UK 8, EU 42
- Delta Plus Brooklyn Men's Orange UK 6, EU 39
- Delta Plus Brooklyn Men's Orange UK 11, EU 46
- Delta Plus Brooklyn Men's Orange UK 12, EU 47
- Delta Plus Brooklyn Men's Orange UK 9, EU 43
- Delta Plus Brooklyn Men's Orange UK 10, EU 44
