Delta Plus Brooklyn Men's Orange, Black Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 227-5113
- Mfr. Part No.:
- BROOKS3NO39
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP8,571.41
(exc. VAT)
PHP9,599.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,571.41 |
*price indicative
- RS Stock No.:
- 227-5113
- Mfr. Part No.:
- BROOKS3NO39
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | Brooklyn | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Orange, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Heat Resistant, Shock Resistant, Slip Resistant | |
| Size US | 6 | |
| Size JP/CN | 24.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011, CE, EN ISO 20344:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series Brooklyn | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Orange, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Heat Resistant, Shock Resistant, Slip Resistant | ||
Size US 6 | ||
Size JP/CN 24.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011, CE, EN ISO 20344:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Brooklyn S3 series designed safety trainer, it has 6 size. Optimal stabilization of the foot when walking increased visibility.
Quilted collar and tongue
Reduction of pressure points at the lacing
Outsole with protection rubber toe bumper
Reinforced protection of the forefoot
Related links
- Delta Plus Brooklyn Men's Orange UK 8, EU 42
- Delta Plus Brooklyn Men's Orange UK 12, EU 47
- Delta Plus Brooklyn Men's Orange UK 11, EU 46
- Delta Plus Brooklyn Men's Orange UK 9, EU 43
- Delta Plus Brooklyn Men's Orange UK 10, EU 44
- Delta Plus Brooklyn Men's Black UK 7, EU 41
- Delta Plus BROOKLYN S3 SRC Men's Black UK 6.5, EU 40
- Delta Plus BROOKLYN S3 SRC Men's Black UK 10.5, EU 45
