Delta Plus BOSTOS Men's Grey, Black Composite Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 227-5109
- Mfr. Part No.:
- BOSTOSPNO46
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP7,725.87
(exc. VAT)
PHP8,652.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,725.87 |
*price indicative
- RS Stock No.:
- 227-5109
- Mfr. Part No.:
- BOSTOSPNO46
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | BOSTOS | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant, Shock Resistant, Heat Resistant | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 29.5 | |
| Additional Safety Features | A | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfiber (Top layer) | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011, EN ISO 20344:2011, CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series BOSTOS | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant, Shock Resistant, Heat Resistant | ||
Midsole Material Non-Metallic | ||
Size JP/CN 29.5 | ||
Additional Safety Features A | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfiber (Top layer) | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011, EN ISO 20344:2011, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Boston S1P series designed safety trainer src size is 11. Reinforced protection of the front and back of the foot increased durability stabilization of the foot when walking.
Retro-reflective tapes
Increased visibility for better safety
Polyester woven upper with TPU yarns
Related links
- Delta Plus BOSTOS Men's Grey UK 9, EU 43
- Delta Plus BOSTOS Men's Grey UK 6, EU 39
- Delta Plus BOSTOS Men's Black UK 10, EU 44
- Delta Plus BOSTOS Men's Black UK 12, EU 47
- Delta Plus BOSTOS Men's Black UK 8, EU 42
- Delta Plus BOSTOS Men's Black UK 7, EU 41
- AIMONT ARGON IA202 Men's Grey Red Aluminium Safety Trainer EU 46
- Delta Plus Brooklyn Men's Orange UK 11, EU 46
