Delta Plus BOSTOS Men's Grey, Black Composite Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 227-5112
- Mfr. Part No.:
- BOSTOSPNP43
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP7,725.87
(exc. VAT)
PHP8,652.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,725.87 |
*price indicative
- RS Stock No.:
- 227-5112
- Mfr. Part No.:
- BOSTOSPNP43
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Trainer | |
| Series | BOSTOS | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant, Shock Resistant, Heat Resistant | |
| Size US | 9 | |
| Size JP/CN | 27.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011, EN ISO 20344:2011, CE | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Trainer | ||
Series BOSTOS | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant, Shock Resistant, Heat Resistant | ||
Size US 9 | ||
Size JP/CN 27.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011, EN ISO 20344:2011, CE | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Boston S1P series designed safety trainer src size is 9. Reinforced protection of the front and back of the foot increased durability stabilization of the foot when walking.
Retro-reflective tapes
Increased visibility for better safety
Polyester woven upper with TPU yarns
Related links
- Delta Plus BOSTOS Men's Grey UK 6, EU 39
- Delta Plus BOSTOS Men's Grey UK 11, EU 46
- Delta Plus BOSTOS Men's Black UK 10, EU 44
- Delta Plus BOSTOS Men's Black UK 12, EU 47
- Delta Plus BOSTOS Men's Black UK 8, EU 42
- Delta Plus BOSTOS Men's Black UK 7, EU 41
- AIMONT DRAKE ABI02 Men's Grey UK 9, EU 43
- Delta Plus Brooklyn Men's Orange UK 9, EU 43
