Delta Plus BOSTOS Men's Black, Grey Composite Safety Trainer, UK 8, EU 42

Subtotal (1 pair)*

PHP7,023.52

(exc. VAT)

PHP7,866.34

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +PHP7,023.52

*price indicative

RS Stock No.:
227-5104
Mfr. Part No.:
BOSTOSPBO42
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Trainer

Series

BOSTOS

Gender

Men

Size EU

42

Size UK

8

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Heat Resistant, Shock Resistant, Slip Resistant

Size US

8

Midsole Material

Non-Metallic

Size JP/CN

26.5

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Standards/Approvals

CE, EN ISO 20344:2011, EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Boston S1P series designed safety trainer src size is 8. Reinforced protection of the front and back of the foot increased durability stabilization of the foot when walking.

Retro-reflective tapes

Increased visibility for better safety

Polyester woven upper with TPU yarns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy