S.24 KOMET S1P Unisex Yellow, Grey, Black Composite Safety Trainer, UK 12, EU 46

Subtotal (1 pair)*

PHP10,794.56

(exc. VAT)

PHP12,089.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,794.56

*price indicative

RS Stock No.:
276-066
Mfr. Part No.:
6322-12
Manufacturer:
S.24
Find similar products by selecting one or more attributes.
Select all

Brand

S.24

Series

KOMET S1P

Product Type

Safety Trainer

Gender

Unisex

Size EU

46

Size UK

12

Colour

Yellow, Grey, Black

Safety Toe Type

Composite

Closure Type

Laces

Resistance Features

SRC

Midsole Material

EVA

Additional Safety Features

Ultralight Evo Outsole with Layer Eva Midsole, Thermoplastic Polyurethane Reinforced Scuff Cap, Nitrile Rubber Outsole for Src Grip, CrossFibre Toe Cap Ultra-Light and Athermic:Glass and Carbon Fibres Mesh

Size US

12

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 S1P WR HRO HI CI SRC

RoHS Status: Exempt

COO (Country of Origin):
KH
The S.24 Safety Shoe is a lightweight, high performance safety shoe designed for professionals in logistics, transport, light industry and maintenance. It has a cutting edge materials and advance comfort technology. It offers superior protection, durability and breathability.

Mesh upper offering maximum breathability

TPU reinforced scuff cap

Grip convection on floors

CE standards approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy