S.24 KOMET S1P Unisex Yellow, Grey, Black Composite Safety Trainer, UK 4, EU 38
- RS Stock No.:
- 276-054
- Mfr. Part No.:
- 6322-4
- Manufacturer:
- S.24
Subtotal (1 pair)*
PHP10,794.56
(exc. VAT)
PHP12,089.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,794.56 |
*price indicative
- RS Stock No.:
- 276-054
- Mfr. Part No.:
- 6322-4
- Manufacturer:
- S.24
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.24 | |
| Series | KOMET S1P | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 4 | |
| Colour | Yellow, Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Laces | |
| Size US | 4 | |
| Resistance Features | Heat Resistant, Heat Insulation, Cold Insulation, Perforation | |
| Midsole Material | EVA | |
| Additional Safety Features | Heat Resistant, Energy Absorbent Heel, Cold Resistant, Anti-Static, Anti-Perforation | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CI, E, EN ISO 20345:2011, HI, HRO, P, S1P, SRC, WR | |
| Select all | ||
|---|---|---|
Brand S.24 | ||
Series KOMET S1P | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 4 | ||
Colour Yellow, Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Laces | ||
Size US 4 | ||
Resistance Features Heat Resistant, Heat Insulation, Cold Insulation, Perforation | ||
Midsole Material EVA | ||
Additional Safety Features Heat Resistant, Energy Absorbent Heel, Cold Resistant, Anti-Static, Anti-Perforation | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CI, E, EN ISO 20345:2011, HI, HRO, P, S1P, SRC, WR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The S.24 Safety Shoe is a lightweight, high performance safety shoe designed for professionals in logistics, transport, light industry and maintenance. It has a cutting edge materials and advance comfort technology. It offers superior protection, durability and breathability.
Mesh upper offering maximum breathability
TPU reinforced scuff cap
Grip convection on floors
CE standards approved
Related links
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 45
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 46
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 42
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 41
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 37
- S.24 KOMET S1P Unisex Black Grey Composite Safety Trainer EU 47
- S.24 KOMET S1P Unisex Grey Yellow Composite Safety Trainer EU 39
- S.24 KOMET S1P Unisex Black Yellow Composite Safety Trainer EU 40
