S.24 KOMET S1P Unisex Yellow, Grey, Black Composite Safety Trainer, UK 3, EU 37

Subtotal (1 pair)*

PHP10,794.56

(exc. VAT)

PHP12,089.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,794.56

*price indicative

RS Stock No.:
276-053
Mfr. Part No.:
6322-3
Manufacturer:
S.24
Find similar products by selecting one or more attributes.
Select all

Brand

S.24

Series

KOMET S1P

Product Type

Safety Trainer

Gender

Unisex

Size EU

37

Size UK

3

Colour

Yellow, Grey, Black

Safety Toe Type

Composite

Closure Type

Laces

Additional Safety Features

Heat Resistant, Energy Absorbent Heel, Cold Resistant, Anti-Static, Anti-Perforation

Resistance Features

Perforation, Heat Resistant, Heat Insulation, Cold Insulation

Size US

3

Midsole Material

EVA

Standards/Approvals

WR, SRC, S1P, P, HRO, HI, EN ISO 20345:2011, E, CI

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
KH
The S.24 Safety Shoe is a lightweight, high performance safety shoe designed for professionals in logistics, transport, light industry and maintenance. It has a cutting edge materials and advance comfort technology. It offers superior protection, durability and breathability.

Mesh upper offering maximum breathability

TPU reinforced scuff cap

Grip convection on floors

CE standards approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy