S.24 KOMET S1P Unisex Yellow, Grey, Black Composite Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

PHP10,794.56

(exc. VAT)

PHP12,089.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,794.56

*price indicative

RS Stock No.:
276-059
Mfr. Part No.:
6322-7
Manufacturer:
S.24
Find similar products by selecting one or more attributes.
Select all

Brand

S.24

Series

KOMET S1P

Product Type

Safety Trainer

Gender

Unisex

Size EU

41

Size UK

7

Colour

Yellow, Grey, Black

Safety Toe Type

Composite

Closure Type

Laces

Size US

7

Additional Safety Features

Anti-Static, Heat Resistant, Energy Absorbent Heel, Cold Resistant, Anti-Perforation

Resistance Features

Perforation, Heat Resistant, Heat Insulation, Cold Insulation

Midsole Material

EVA

Standards/Approvals

P, HRO, HI, EN ISO 20345:2011, E, CI, WR, SRC, S1P

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
KH
The S.24 Safety Shoe is a lightweight, high performance safety shoe designed for professionals in logistics, transport, light industry and maintenance. It has a cutting edge materials and advance comfort technology. It offers superior protection, durability and breathability.

Mesh upper offering maximum breathability

TPU reinforced scuff cap

Grip convection on floors

CE standards approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy