uvex 86692 Unisex Black Metal Free Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 911-626
- Mfr. Part No.:
- 6889244
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP7,920.31
(exc. VAT)
PHP8,870.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,920.31 |
*price indicative
- RS Stock No.:
- 911-626
- Mfr. Part No.:
- 6889244
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Shoes | |
| Series | 86692 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Shoelaces | |
| Midsole Material | Dual Density Polyurethane | |
| Additional Safety Features | Metal Free Toe Cap | |
| Resistance Features | Penetration Resistant, Resistant to Oil and Petrol | |
| Upper Material | Breathable Textile | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Shoes | ||
Series 86692 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Metal Free | ||
Closure Type Shoelaces | ||
Midsole Material Dual Density Polyurethane | ||
Additional Safety Features Metal Free Toe Cap | ||
Resistance Features Penetration Resistant, Resistant to Oil and Petrol | ||
Upper Material Breathable Textile | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety shoe designed for indoor work environments where high physical demands on the outsole are not required, ensuring comfort and protection throughout your day.
Dual-density polyurethane sole for enhanced durability
Shock-absorbing midsole MADE from 10% recycled materials
Metal-free protective toe and penetration resistance for safety
Breathable textile upper suitable for chrome-allergic wearers
Lightweight design with antistatic properties
Excellent slip resistance and oil/fuel resistance
Removable innersole for added comfort
Certified vegan and free from harmful substances
Related links
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 36
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 47
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 51
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 45
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 40
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 50
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 48
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 42
