uvex 8640244 Unisex Black Metal Free Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 841-235
- Mfr. Part No.:
- 8640244
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP11,287.50
(exc. VAT)
PHP12,642.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,287.50 |
*price indicative
- RS Stock No.:
- 841-235
- Mfr. Part No.:
- 8640244
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 8640244 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Lace | |
| Size US | 10.5 | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Size JP/CN | 28.5 | |
| Additional Safety Features | Metal Free | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Hydrophobic Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 8640244 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Metal Free | ||
Closure Type Lace | ||
Size US 10.5 | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Size JP/CN 28.5 | ||
Additional Safety Features Metal Free | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Hydrophobic Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety shoe offers superior protection with a focus on comfort and functionality, designed for indoor work environments with lower physical demands.
Polyurethane outsole provides excellent slip resistance and durability
Antistatic properties enhance safety in electrostatic-sensitive areas
Water-repellent upper material ensures prolonged protection against moisture
Breathable textile lining aids in maintaining comfort during use
Removable innersole adds versatility and comfort to the footwear
Metal-free components ensure compliance with strict safety requirements
Related links
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 44
- uvex 6774344 Unisex Black Metal Free Safety Shoes EU 44
- uvex Uvex 2 Unisex Black UK 10, EU 44
- uvex 1 Unisex Red UK 10, EU 44
- uvex 1 Unisex Grey UK 10, EU 44
- uvex 1 Unisex Grey Black Metal Free Safety Trainer EU 44
- uvex 1 Unisex Black UK 10, EU 44
- uvex Uvex 1 Unisex Black UK 10, EU 44
