uvex 8640236 Unisex Black Metal Free Safety Shoes, UK 3.5, EU 36
- RS Stock No.:
- 841-225
- Mfr. Part No.:
- 8640236
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP11,287.50
(exc. VAT)
PHP12,642.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,287.50 |
*price indicative
- RS Stock No.:
- 841-225
- Mfr. Part No.:
- 8640236
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 8640236 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Lace | |
| Size JP/CN | 22.5 | |
| Additional Safety Features | Metal Free | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Size US | 4.5 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Hydrophobic Leather | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 8640236 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Black | ||
Safety Toe Type Metal Free | ||
Closure Type Lace | ||
Size JP/CN 22.5 | ||
Additional Safety Features Metal Free | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Size US 4.5 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Hydrophobic Leather | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety shoe provides robust protection and comfort for indoor work environments, specifically designed for light applications requiring safety footwear without high demands on outsole physical properties.
Polyurethane outsole offers excellent slip resistance and is oil- and fuel-resistant
Hydrophobic leather upper material is water-repellent, enhancing durability
Breathable textile lining promotes comfort during extended wear
Removable comfortable innersole adds convenience and adaptability
Metal-free toe cap ensures safety without added weight
Short-term heat-resistance up to 120°C accommodates diverse work conditions
Related links
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 36
- uvex 6774336 Unisex Black Metal Free Safety Shoes EU 36
- uvex 6774338 Unisex Black Metal Free Safety Shoes EU 38
- uvex 6774345 Unisex Black Metal Free Safety Shoes EU 45
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 40
- uvex 6774337 Unisex Black Metal Free Safety Shoes EU 37
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 45
- uvex 8640240 Unisex Black Metal Free Safety Shoes EU 40
