uvex 6774336 Unisex Black Metal Free Safety Shoes, UK 3.5, EU 36
- RS Stock No.:
- 841-302
- Mfr. Part No.:
- 6774336
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP10,332.08
(exc. VAT)
PHP11,571.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,332.08 |
*price indicative
- RS Stock No.:
- 841-302
- Mfr. Part No.:
- 6774336
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Shoes | |
| Series | 6774336 | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Lace | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Additional Safety Features | Metal Free | |
| Midsole Material | Non-Metallic Anti-Penetration Midsole | |
| Size JP/CN | 22.5 | |
| Size US | 4.5 | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Shoes | ||
Series 6774336 | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Black | ||
Safety Toe Type Metal Free | ||
Closure Type Lace | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Additional Safety Features Metal Free | ||
Midsole Material Non-Metallic Anti-Penetration Midsole | ||
Size JP/CN 22.5 | ||
Size US 4.5 | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Full Grain Leather | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex shoes from the MACSOLE ADVENTURE 3.0 range are Ideal for working outdoors and on difficult terrain.
Provides enhanced visibility through high-contrast design
Offers superior protection against various environmental hazards
Features an ergonomic design for optimal comfort during prolonged use
Robust construction ensures durability in challenging conditions
Related links
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 36
- uvex 8640236 Unisex Black Metal Free Safety Shoes EU 36
- uvex 69342 Unisex Black UK 3.5, EU 36
- uvex 1 Unisex Blue UK 3.5, EU 36
- uvex 65819 Unisex White Non-Metal Safety Shoes EU 36
- uvex 1 sport white Unisex White Composite Safety Shoes EU 36
- uvex 1 G2 Unisex Grey UK 3.5, EU 36
- Honeywell Safety 6270619 Unisex Black UK 3.5, EU 36
