Dockers by Gerli D0066 Men's Black Steel Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 800-090
- Mfr. Part No.:
- D0066-000-46
- Manufacturer:
- Dockers by Gerli
N
This image is representative of the product range
Subtotal (1 pair)*
PHP3,987.60
(exc. VAT)
PHP4,466.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,987.60 |
*price indicative
- RS Stock No.:
- 800-090
- Mfr. Part No.:
- D0066-000-46
- Manufacturer:
- Dockers by Gerli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | D0066 | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Steel | |
| Resistance Features | Anti-Static | |
| Additional Safety Features | Anti-Static, Water Resistant | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series D0066 | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Steel | ||
Resistance Features Anti-Static | ||
Additional Safety Features Anti-Static, Water Resistant | ||
Size US 12 | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli safety shoe is designed for rigorous use, prioritising foot protection and comfort while maintaining a sleek aesthetic suitable for various working environments.
Constructed with upper embossed cow leather for durability
Equipped with steel midsole and toecap for enhanced protection
Features a breathable lining mesh ensuring moisture control
Designed with a slip-resistant and oil-fuel resistant outsole
Related links
- Dockers by Gerli D0065 Unisex Black Composite Safety Shoes EU 46
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 45
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 44
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 38
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 43
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 41
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 40
- Dockers by Gerli Dart Unisex Black Steel Safety Shoes EU 42
