Parade 2735 Women's Black Steel Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

PHP6,345.47

(exc. VAT)

PHP7,106.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,345.47

*price indicative

RS Stock No.:
715-828
Mfr. Part No.:
BADRIA2735 PT42
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Shoes

Series

2735

Gender

Women

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Additional Safety Features

Oil Resistant, Slip Resistant

Midsole Material

Polyurethane

Resistance Features

Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Standards/Approvals

EN ISO 20345 2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
MA
The Parade Safety shoe is designed with a steel toe and a textile-recycled PS anti-puncture plate for maximum protection. It features a full-grain leather upper and a 3D mesh recycled lining for durability and breathability. The dual-density polyurethane outsole ensures enhanced grip and comfort, while the insole is MADE of mesh over recycled PU foam for added cushioning. This shoe complies with EN ISO 20345:2022 standards.

Includes a textile-recycled PS anti-puncture plate

Made with a full-grain leather upper and 3D mesh recycled lining

Has a dual-density polyurethane outsole for durability

Comes with a mesh over recycled PU foam insole for comfort

Complies with EN ISO 20345:2022 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy