Rockfall ACE ESD S1 PS LG SC FO SR Women's Black Steel Safety Shoes, UK 8, EU 42

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-3142
Mfr. Part No.:
VX530-08
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

ACE ESD S1 PS LG SC FO SR

Product Type

Safety Shoes

Gender

Women

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Resistance Features

Shock Resistant

Midsole Material

Composite

Size US

9

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall Topaz Shoes are comfortable and lightweight, developed with premium materials including a shock absorbing dual density PU outsole. The shoes includes protective toecap and midsole.

Water repellent

Oil resistant

SRC slip rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy