Rockfall ACE ESD S1 PS LG SC FO SR Women's Black Steel Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 260-3136
- Mfr. Part No.:
- VX530-03
- Manufacturer:
- Rockfall
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-3136
- Mfr. Part No.:
- VX530-03
- Manufacturer:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | ACE ESD S1 PS LG SC FO SR | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 4 | |
| Midsole Material | Composite | |
| Resistance Features | Shock Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series ACE ESD S1 PS LG SC FO SR | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 4 | ||
Midsole Material Composite | ||
Resistance Features Shock Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall Topaz Shoes are comfortable and lightweight, developed with premium materials including a shock absorbing dual density PU outsole. The shoes includes protective toecap and midsole.
Water repellent
Oil resistant
SRC slip rated
Related links
- Rockfall ACE ESD S1 PS LG SC FO SR Women's Black Steel Safety Shoes EU 41
- Rockfall ACE ESD S1 PS LG SC FO SR Women's Black Steel Safety Shoes EU 42
- Rockfall ACE ESD S1 PS LG SC FO SR Black Safety Shoes EU 42
- Rockfall ACE ESD S1 PS LG SC FO SR Black Steel Safety Shoes EU 44
- Amblers ACE ESD S1 PS LG SC FO SR Safety Shoes, UK 5
- Dickies ACE ESD S1 PS LG SC FO SR Unisex White Safety Shoes, UK 3
- Amblers ACE ESD S1 PS LG SC FO SR White Clog, UK 4
- Flexitog ACE ESD S1 PS LG SC FO SR Unisex Black Safety Shoes EU 48
