Parade Balkie Women's Black Steel Safety Shoes, UK 8, EU 42

This image is representative of the product range

Subtotal (1 pair)*

PHP5,508.26

(exc. VAT)

PHP6,169.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,508.26

*price indicative

RS Stock No.:
715-852
Mfr. Part No.:
BALKIE8724 PT42
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Shoes

Series

Balkie

Gender

Women

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant

Additional Safety Features

Heat Resistant, Oil Resistant, Slip Resistant

Size US

8.5

Midsole Material

PU Foam

Safety Rating EN ISO 20345

S1P

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
MA
The Parade Safety shoe is equipped with a steel toe and a non-metallic PS and recycled anti-puncture plate for enhanced protection. It features a fabric and microfiber upper along with a 3D recycled mesh lining for breathability. The dual-density polyurethane outsole offers durability, while the insole is MADE of mesh over recycled PU foam for added comfort. This shoe complies with EN ISO 20345:2022 standards.

Equipped with a steel toe for reliable protection

Includes a non-metallic PS and recycled anti-puncture plate

Made with a fabric and microfibre upper and 3D recycled mesh lining

Has a dual-density polyurethane outsole for durability

Comes with a mesh over recycled PU foam insole for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy