V12 Footwear V2145 Women's Black Composite Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 711-824
- Mfr. Part No.:
- V2145/08
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP8,772.18
(exc. VAT)
PHP9,824.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,772.18 |
*price indicative
- RS Stock No.:
- 711-824
- Mfr. Part No.:
- V2145/08
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2145 | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Size US | 11 | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite Anti-Penetration | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2145 | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Size US 11 | ||
Additional Safety Features HRO | ||
Midsole Material Composite Anti-Penetration | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The V12 Footwear Waterproof safety hiker designed specifically for women, offering an innovative slip-resistant sole that ensures stability on slippery surfaces. Combining a stylish black oily/waxy breathable nubuck upper with a padded cut-away collar and a bellows tongue, this boot prevents water ingress, keeping your feet dry and comfortable during demanding work conditions. Engineered to meet EN ISO 20345:2022 S7L standards, the lynx igs provides essential protective features while allowing for breathability and climate control, making it an Ideal choice for professionals who prioritise both safety and comfort.
Composite toecap provides protection against heavy dropped items
Lightweight anti-penetration midsole guards against Sharp objects
Flexible protective midsole enhances comfort during wear
Innovative heel pump for airflow, ensuring feet remain cool
Slip-resistant tread with ladder grips for stability at height
200-day guarantee, reflecting confidence in durability
Tested for heat and fuel oil resistance, enhancing versatility
Related links
- V12 Footwear V2425 Women's Black Fibreglass Safety Shoes EU 42
- V12 Footwear V2525 Women's Black Fibreglass Safety Shoes EU 42
- V12 Footwear Bison Women's Black Safety Shoes EU 42
- V12 Footwear V2135 Women's Brown Composite Safety Shoes EU 42
- V12 Footwear V2125 Women's Sand Composite Safety Shoes EU 42
- V12 Footwear V2145 Women's Black Composite Safety Shoes EU 37
- V12 Footwear V2145 Women's Black Composite Safety Shoes EU 38
- V12 Footwear V2145 Women's Black Composite Safety Shoes EU 41
