V12 Footwear V2145 Women's Black Composite Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 711-822
- Mfr. Part No.:
- V2145/07
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP8,772.18
(exc. VAT)
PHP9,824.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,772.18 |
*price indicative
- RS Stock No.:
- 711-822
- Mfr. Part No.:
- V2145/07
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2145 | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 10 | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite Anti-Penetration | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2145 | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 10 | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Additional Safety Features HRO | ||
Midsole Material Composite Anti-Penetration | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The V12 Footwear Waterproof safety hiker designed specifically for women, offering an innovative slip-resistant sole that ensures stability on slippery surfaces. Combining a stylish black oily/waxy breathable nubuck upper with a padded cut-away collar and a bellows tongue, this boot prevents water ingress, keeping your feet dry and comfortable during demanding work conditions. Engineered to meet EN ISO 20345:2022 S7L standards, the lynx igs provides essential protective features while allowing for breathability and climate control, making it an Ideal choice for professionals who prioritise both safety and comfort.
Composite toecap provides protection against heavy dropped items
Lightweight anti-penetration midsole guards against Sharp objects
Flexible protective midsole enhances comfort during wear
Innovative heel pump for airflow, ensuring feet remain cool
Slip-resistant tread with ladder grips for stability at height
200-day guarantee, reflecting confidence in durability
Tested for heat and fuel oil resistance, enhancing versatility
Related links
- V12 Footwear V2145 Women's Black Composite Safety Shoes EU 39
- V12 Footwear V2145 Women's Black Composite Safety Shoes EU 37
- V12 Footwear V2145 Women's Black Composite Safety Shoes EU 38
- V12 Footwear V2145 Women's Black Composite Safety Shoes EU 42
- V12 Footwear V2145 Women's Black Composite Safety Shoes EU 35
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 7 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear Bison Women's Black Safety Shoes EU 41
- V12 Footwear V2425 Women's Black Fibreglass Safety Shoes EU 41
