V12 Footwear V2425 Women's Black Fibreglass Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 711-799
- Mfr. Part No.:
- V2425/07
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP12,677.01
(exc. VAT)
PHP14,198.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,677.01 |
*price indicative
- RS Stock No.:
- 711-799
- Mfr. Part No.:
- V2425/07
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2425 | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Additional Safety Features | HRO | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Midsole Material | Composite Anti-Penetration | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2425 | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Additional Safety Features HRO | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Midsole Material Composite Anti-Penetration | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The V12 Footwear Waterproof safety boot designed specifically for women, combining innovative safety features and comfort for demanding working environments. Engineered to meet EN ISO 20345:2022 standards, it offers superior slip resistance and individual fit customization through the Advanced BOA Fit System. With a full grain leather upper and breathable waterproof lining, this boot ensures that your feet stay dry and comfortable, even in challenging conditions. Equipped with a strong fibreglass toecap and a composite anti-penetration midsole, it provides robust protection against heavy impacts and Sharp objects, making it a reliable choice for those who Value safety and performance.
Fibreglass toecap offers robust protection against heavy impacts
Composite anti-penetration midsole safeguards against Sharp objects
Heat-resistant outsole withstands high temperatures for enhanced durability
Ladder grips provide stability when working at heights
Scuff cap enhances abrasion resistance for prolonged wear
Lightweight design promotes ease of movement without sacrificing safety
Cool and dry feet maintained through Advanced airflow channels
Related links
- V12 Footwear V2425 Women's Black Fibreglass Safety Shoes EU 42
- V12 Footwear V2425 Women's Black Fibreglass Safety Shoes EU 39
- V12 Footwear V2425 Women's Black Fibreglass Safety Shoes EU 37
- V12 Footwear V2425 Women's Black Fibreglass Safety Shoes EU 35.5
- V12 Footwear V2425 Women's Black Fibreglass Safety Shoes EU 35
- V12 Footwear V2425 Women's Black Fibreglass Safety Shoes EU 38
- V12 Footwear V2525 Women's Black Fibreglass Safety Shoes EU 41
- V12 Footwear Bison Women's Black Safety Shoes EU 41
