V12 Footwear V2525 Women's Black Fibreglass Safety Shoes, UK 8, EU 42

This image is representative of the product range

Subtotal (1 pair)*

PHP10,952.80

(exc. VAT)

PHP12,267.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,952.80

*price indicative

RS Stock No.:
711-780
Mfr. Part No.:
V2525/08
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Shoes

Series

V2525

Gender

Women

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Fibreglass

Closure Type

Lace Up

Midsole Material

Composite Anti-Penetration

Size US

11

Resistance Features

Heat Resistant, Oil Resistant, Water Resistant

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
KH
The V12 Footwear Safety hiker is expertly designed for modern working women who demand both style and substance. Enhanced with waterproof and breathable lining, it incorporates Advanced technology to maintain optimal foot health. With its innovative IGS sole unit, the boot provides exceptional slip resistance, making it Ideal for various work environments. With outstanding features such as a fibreglass toecap and a composite anti-penetration midsole, these boots deliver a robust defense against workplace hazards, adhering to EN ISO 20345:2022 standards.

Micro adjustable BOA Fit System delivers a precise and customised fit

Lightweight fibreglass toecap offers protection against heavy impact

Composite anti-penetration midsole safeguards against Sharp objects underfoot

Ladder grips designed for safe mobility while working at height

Advanced climate-control technology for temperature regulation inside the boot

Scuff cap and heat-resistant outsole enhance longevity in demanding conditions

Performance tested to meet rigorous safety standards for general purpose footwear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy