V12 Footwear V2525 Women's Black Fibreglass Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 711-778
- Mfr. Part No.:
- V2525/06.5
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP10,952.80
(exc. VAT)
PHP12,267.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,952.80 |
*price indicative
- RS Stock No.:
- 711-778
- Mfr. Part No.:
- V2525/06.5
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2525 | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Size US | 9.5 | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite Anti-Penetration | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2525 | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Size US 9.5 | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Additional Safety Features HRO | ||
Midsole Material Composite Anti-Penetration | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The V12 Footwear Safety hiker is expertly designed for modern working women who demand both style and substance. Enhanced with waterproof and breathable lining, it incorporates Advanced technology to maintain optimal foot health. With its innovative IGS sole unit, the boot provides exceptional slip resistance, making it Ideal for various work environments. With outstanding features such as a fibreglass toecap and a composite anti-penetration midsole, these boots deliver a robust defense against workplace hazards, adhering to EN ISO 20345:2022 standards.
Micro adjustable BOA Fit System delivers a precise and customised fit
Lightweight fibreglass toecap offers protection against heavy impact
Composite anti-penetration midsole safeguards against Sharp objects underfoot
Ladder grips designed for safe mobility while working at height
Advanced climate-control technology for temperature regulation inside the boot
Scuff cap and heat-resistant outsole enhance longevity in demanding conditions
Performance tested to meet rigorous safety standards for general purpose footwear
Related links
- V12 Footwear VANGUARD S7L Women's Black Fibreglass Safety Shoes EU 40
- V12 Footwear V2525 Women's Black Fibreglass Safety Shoes EU 35.5
- V12 Footwear V2525 Women's Black Fibreglass Safety Shoes EU 35
- V12 Footwear V2525 Women's Black Fibreglass Safety Shoes EU 41
- V12 Footwear V2525 Women's Black Fibreglass Safety Shoes EU 42
- V12 Footwear V2525 Women's Black Fibreglass Safety Shoes EU 39
- V12 Footwear V2525 Women's Black Fibreglass Safety Shoes EU 38
- V12 Footwear V2420 Men's Black Fibreglass Safety Shoes EU 40
