V12 Footwear VANGUARD S7L Women's Black Fibreglass Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 711-798
- Mfr. Part No.:
- V2425/06.5
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP12,677.01
(exc. VAT)
PHP14,198.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,677.01 |
*price indicative
- RS Stock No.:
- 711-798
- Mfr. Part No.:
- V2425/06.5
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Shoes | |
| Series | VANGUARD S7L | |
| Gender | Women | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Size US | 9.5 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Shoes | ||
Series VANGUARD S7L | ||
Gender Women | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Size US 9.5 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The V12 Footwear Waterproof safety boot designed specifically for women, combining innovative safety features and comfort for demanding working environments. Engineered to meet EN ISO 20345:2022 standards, it offers superior slip resistance and individual fit customization through the Advanced BOA Fit System. With a full grain leather upper and breathable waterproof lining, this boot ensures that your feet stay dry and comfortable, even in challenging conditions. Equipped with a strong fibreglass toecap and a composite anti-penetration midsole, it provides robust protection against heavy impacts and Sharp objects, making it a reliable choice for those who Value safety and performance.
Fibreglass toecap offers robust protection against heavy impacts
Composite anti-penetration midsole safeguards against Sharp objects
Heat-resistant outsole withstands high temperatures for enhanced durability
Ladder grips provide stability when working at heights
Scuff cap enhances abrasion resistance for prolonged wear
Lightweight design promotes ease of movement without sacrificing safety
Cool and dry feet maintained through Advanced airflow channels
Related links
- V12 Footwear V2525 Women's Black Fibreglass Safety Shoes EU 40
- V12 Footwear V2420 Men's Black Fibreglass Safety Shoes EU 40
- V12 Footwear V2520 Men's Black Fibreglass Safety Shoes EU 40
- V12 Footwear VANGUARD S7L Men's Black Fibreglass Safety Shoes EU 47
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 39.5
- V12 Footwear VALIANT S7L Women's Black Fibreglass Safety Shoes EU 37
- V12 Footwear V2175 Hyrax IGS Black Fibreglass Toe Capped Women's Safety Boots 6.5 TYPE U
- V12 Footwear V1935 Women's Grey Composite Safety Trainer EU 39
