V12 Footwear VALIANT S7L Women's Black Fibreglass Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 711-775
- Mfr. Part No.:
- V2525/04
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP10,952.80
(exc. VAT)
PHP12,267.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,952.80 |
*price indicative
- RS Stock No.:
- 711-775
- Mfr. Part No.:
- V2525/04
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | VALIANT S7L | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Size US | 7 | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series VALIANT S7L | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Size US 7 | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The V12 Footwear Safety hiker is expertly designed for modern working women who demand both style and substance. Enhanced with waterproof and breathable lining, it incorporates Advanced technology to maintain optimal foot health. With its innovative IGS sole unit, the boot provides exceptional slip resistance, making it Ideal for various work environments. With outstanding features such as a fibreglass toecap and a composite anti-penetration midsole, these boots deliver a robust defense against workplace hazards, adhering to EN ISO 20345:2022 standards.
Micro adjustable BOA Fit System delivers a precise and customised fit
Lightweight fibreglass toecap offers protection against heavy impact
Composite anti-penetration midsole safeguards against Sharp objects underfoot
Ladder grips designed for safe mobility while working at height
Advanced climate-control technology for temperature regulation inside the boot
Scuff cap and heat-resistant outsole enhance longevity in demanding conditions
Performance tested to meet rigorous safety standards for general purpose footwear
Related links
- V12 Footwear V2425 Women's Black Fibreglass Safety Shoes EU 37
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 37
- V12 Footwear VANGUARD S7L Women's Black Fibreglass Safety Shoes EU 40
- V12 Footwear Bison Women's Black Safety Shoes EU 37
- V12 Footwear V2145 Women's Black Composite Safety Shoes EU 37
- V12 Footwear V1915 Women's Black Nano Composite Safety Trainer EU 37
- V12 Footwear V2125 Women's Sand Composite Safety Shoes EU 37
- V12 Footwear V2135 Women's Brown Composite Safety Shoes EU 37
