V12 Footwear V2550 Women's Black Fibreglass Footwear, UK 4, EU 37
- RS Stock No.:
- 793-361
- Mfr. Part No.:
- V2550/04
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP7,929.34
(exc. VAT)
PHP8,880.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 9 unit(s) shipping from November 02, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,929.34 |
*price indicative
- RS Stock No.:
- 793-361
- Mfr. Part No.:
- V2550/04
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2550 | |
| Product Type | Footwear | |
| Gender | Women | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Midsole Material | Protective Midsole | |
| Additional Safety Features | Anti-Static and Energy Absorbing Heel, ESD, Fuel Oil Resistant, HRO, Ladder Grip, Metal Free, Puncture Resistant, Scuff Cap | |
| Resistance Features | Water Penetration and Water Absorption | |
| Upper Material | Leather Free | |
| Standards/Approvals | EN ISO 20345:2022 +A1:2024 S1L SR HRO FO BS EN 61340-5-1:2016 ESD | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2550 | ||
Product Type Footwear | ||
Gender Women | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Midsole Material Protective Midsole | ||
Additional Safety Features Anti-Static and Energy Absorbing Heel, ESD, Fuel Oil Resistant, HRO, Ladder Grip, Metal Free, Puncture Resistant, Scuff Cap | ||
Resistance Features Water Penetration and Water Absorption | ||
Upper Material Leather Free | ||
Standards/Approvals EN ISO 20345:2022 +A1:2024 S1L SR HRO FO BS EN 61340-5-1:2016 ESD | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 38
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 36
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 39
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 35
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 40
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 41
- V12 Footwear V2550 Women's Black Fibreglass Footwear EU 39.5
- V12 Footwear V2425 Women's Black Fibreglass Safety Shoes EU 37
