V12 Footwear V2550 Women's Black Fibreglass Footwear, UK 7, EU 40

This image is representative of the product range

Subtotal (1 pair)*

PHP7,929.34

(exc. VAT)

PHP8,880.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,929.34

*price indicative

RS Stock No.:
793-366
Mfr. Part No.:
V2550/07
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

V2550

Product Type

Footwear

Gender

Women

Size EU

40

Size UK

7

Colour

Black

Safety Toe Type

Fibreglass

Closure Type

Lace Up

Midsole Material

Protective Midsole

Additional Safety Features

Anti-Static and Energy Absorbing Heel, ESD, Fuel Oil Resistant, HRO, Ladder Grip, Metal Free, Puncture Resistant, Scuff Cap

Resistance Features

Water Penetration and Water Absorption

Slip Resistance Rating

SR

Upper Material

Leather Free

Standards/Approvals

EN ISO 20345:2022 +A1:2024 S1L SR HRO FO BS EN 61340-5-1:2016 ESD

RoHS Status: Exempt

COO (Country of Origin):
TR
The V12 Footwear Safety Trainer offers an anatomical fit developed from thousands of global foot scans to provide superior female support. This vegan-friendly footwear combines a breathable microfiber upper with Advanced energy return technology to reduce joint stress during long shifts.

Lightweight fibreglass toecap

Composite anti penetration midsole

High level ETPU cushioning

Fully ESD compliant

Fuel and oil resistant sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy