V12 Footwear Bison Women's Black Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 266-1630
- Mfr. Part No.:
- VR608.01/08
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP6,886.78
(exc. VAT)
PHP7,713.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,886.78 |
*price indicative
- RS Stock No.:
- 266-1630
- Mfr. Part No.:
- VR608.01/08
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | Bison | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Resistance Features | Penetration Resistant, Slip Resistant, Water Resistant | |
| Size US | 9 | |
| Size JP/CN | 26.5 | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series Bison | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Resistance Features Penetration Resistant, Slip Resistant, Water Resistant | ||
Size US 9 | ||
Size JP/CN 26.5 | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear Safety Shoes are one of the most slip resistant and comfortable uniform shoes. This shoes has metal free construction and toecap features. The shoe offers benefits from the innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot.
Smooth water resistant leather
High durable
Breathable
Fully padded collar
Heel pump shock absorbing foot bed
Related links
- V12 Footwear Bison Women's Black Safety Shoes EU 37
- V12 Footwear Bison Women's Black Safety Shoes EU 39
- V12 Footwear Bison Women's Black Safety Shoes EU 48
- V12 Footwear Bison Women's Black Safety Shoes EU 41
- V12 Footwear Bison Women's Black Safety Shoes EU 38
- V12 Footwear Bison Women's Black Safety Shoes EU 44
- V12 Footwear Bison Women's Black Safety Shoes EU 43
- V12 Footwear Bison Women's Black Safety Shoes EU 46
