V12 Footwear Bison Women's Black Safety Shoes, UK 13, EU 48

Subtotal (1 pair)*

PHP6,260.71

(exc. VAT)

PHP7,012.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,260.71

*price indicative

RS Stock No.:
266-1636
Mfr. Part No.:
VR608.01/13
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

Bison

Product Type

Safety Shoes

Gender

Women

Size EU

48

Size UK

13

Colour

Black

Midsole Material

Composite

Resistance Features

Penetration Resistant, Slip Resistant, Water Resistant

Size US

14

Size JP/CN

31.5

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Safety Shoes are one of the most slip resistant and comfortable uniform shoes. This shoes has metal free construction and toecap features. The shoe offers benefits from the innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot.

Smooth water resistant leather

High durable

Breathable

Fully padded collar

Heel pump shock absorbing foot bed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy