Jallatte JALLINEN Unisex Black Composite Shoe, UK 6, EU 39
- RS Stock No.:
- 704-046
- Mfr. Part No.:
- JALLINEN JQJQ20839
- Manufacturer:
- Jallatte
This image is representative of the product range
Subtotal (1 pair)*
PHP6,397.91
(exc. VAT)
PHP7,165.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,397.91 |
*price indicative
- RS Stock No.:
- 704-046
- Mfr. Part No.:
- JALLINEN JQJQ20839
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Shoe | |
| Series | JALLINEN | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant | |
| Size US | 7 | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN 61340-4-3/4-5/5-1 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Shoe | ||
Series JALLINEN | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant | ||
Size US 7 | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
Standards/Approvals EN 61340-4-3/4-5/5-1 | ||
- COO (Country of Origin):
- CN
The Jallatte. Urbansport safety shoe in black color incorporates the latest safety standards, providing protection against electrostatic discharge (ESD) phenomena. It features electrostatic dissipative properties (ESD Environmental Class II). The upper is MADE of microfiber with velvet and technical textiles (TEX-TEC), offering exceptional abrasion resistance. The breathable 3D SURF lining with a honeycomb structure ensures enhanced ventilation and fast drying. The padded textile tongue protects the instep, while side bellows prevent dust and dirt entry.
Ergonomic padded collar with Compact flexible foam
High resistance to abrasion and stretching
Heel shock absorbtion ≥ 20 joules
Suede upper and TEX-TEC
Dissipative
J-Quartz polyurethane sole
Xetane B composite toe cap and midsole no metallic S
EN ISO 20345:2022 + A1:2024 standard
Related links
- Jallatte JALLINEN Unisex Black Composite Shoe EU 48
- Jallatte JALLINEN Unisex Black Composite Shoe EU 46
- Jallatte JALLINEN Unisex Black Composite Shoe EU 36
- Jallatte JALLINEN Unisex Black Composite Shoe EU 37
- Jallatte JALLINEN Unisex Black Composite Shoe EU 43
- Jallatte JALLINEN Unisex Black Composite Shoe EU 35
- Jallatte JALLINEN Unisex Black Composite Shoe EU 44
- Jallatte JALLINEN Unisex Black Composite Shoe EU 38
