Jallatte JALLINEN Unisex Black Composite Shoe, UK 9.5, EU 44

Subtotal (1 pair)*

PHP6,397.91

(exc. VAT)

PHP7,165.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,397.91

*price indicative

RS Stock No.:
704-052
Mfr. Part No.:
JALLINEN JQJQ20844
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALLINEN

Product Type

Shoe

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Composite

Additional Safety Features

Anti-Perforation, Toe Cap

Resistance Features

Abrasion Resistant

Size US

10.5

Size JP/CN

28.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN 61340-4-3/4-5/5-1

Slip Resistance Rating

SR

Upper Material

Microfibre

COO (Country of Origin):
CN
The Jallatte Versatile urban sport safety shoe designed to integrate style with the latest safety standards. Its breathable upper, crafted from suede and TEX-TEC fabric, promises durability and comfort, effectively combating electrostatic discharge. Featuring a composite toe cap resistant to 200J impacts, and a slip-resistant polyurethane sole, this shoe redefines safety in the workplace. With a design that prioritises ventilation and comfort, it incorporates the innovative Air&Shock insole for a cushioned fit, while its ergonomic profile provides excellent ankle support. Ideal for professionals needing reliable protection without sacrificing style, the jallinen ESD exemplifies the perfect balance of functionality and contemporary design.

Compliant with EN ISO 20345:2022 safety standards

Breathable lining enhances overall foot ventilation and quick drying

Padded collar and tongue for added comfort and protection

Ergonomic Air and shock insole improves walking comfort with its perforated design

Composite toe cap designed to withstand 200J impacts, ensuring safety

Puncture-resistant insole provides comprehensive foot protection

High resistance to abrasion and stretching ensures longevity

Includes two pairs of laces for custom styling options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy