Jallatte JALLINEN Unisex Black Composite Shoe, UK 4, EU 37

Subtotal (1 pair)*

PHP6,397.91

(exc. VAT)

PHP7,165.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,397.91

*price indicative

RS Stock No.:
704-044
Mfr. Part No.:
JALLINEN JQJQ20837
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Shoe

Series

JALLINEN

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

Anti-Perforation, Toe Cap

Midsole Material

Composite

Size JP/CN

23

Resistance Features

Abrasion Resistant

Size US

5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN 61340-4-3/4-5/5-1

Upper Material

Microfibre

COO (Country of Origin):
CN
The Jallatte. Urbansport safety shoe in black color incorporates the latest safety standards, providing protection against electrostatic discharge (ESD) phenomena. It features electrostatic dissipative properties (ESD Environmental Class II). The upper is MADE of microfiber with velvet and technical textiles (TEX-TEC), offering exceptional abrasion resistance. The breathable 3D SURF lining with a honeycomb structure ensures enhanced ventilation and fast drying. The padded textile tongue protects the instep, while side bellows prevent dust and dirt entry.

Ergonomic padded collar with Compact flexible foam

High resistance to abrasion and stretching

Heel shock absorbtion ≥ 20 joules

Suede upper and TEX-TEC

Dissipative

J-Quartz polyurethane sole

Xetane B composite toe cap and midsole no metallic S

EN ISO 20345:2022 + A1:2024 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy