Jallatte JALLINEN Unisex Black Composite Shoe, UK 9, EU 43
- RS Stock No.:
- 704-051
- Mfr. Part No.:
- JALLINEN JQJQ20843
- Manufacturer:
- Jallatte
This image is representative of the product range
Subtotal (1 pair)*
PHP6,397.91
(exc. VAT)
PHP7,165.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,397.91 |
*price indicative
- RS Stock No.:
- 704-051
- Mfr. Part No.:
- JALLINEN JQJQ20843
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Shoe | |
| Series | JALLINEN | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant | |
| Size US | 10 | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN 61340-4-3/4-5/5-1 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Shoe | ||
Series JALLINEN | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant | ||
Size US 10 | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN 61340-4-3/4-5/5-1 | ||
- COO (Country of Origin):
- CN
The Jallatte Versatile urban sport safety shoe designed to integrate style with the latest safety standards. Its breathable upper, crafted from suede and TEX-TEC fabric, promises durability and comfort, effectively combating electrostatic discharge. Featuring a composite toe cap resistant to 200J impacts, and a slip-resistant polyurethane sole, this shoe redefines safety in the workplace. With a design that prioritises ventilation and comfort, it incorporates the innovative Air&Shock insole for a cushioned fit, while its ergonomic profile provides excellent ankle support. Ideal for professionals needing reliable protection without sacrificing style, the jallinen ESD exemplifies the perfect balance of functionality and contemporary design.
Compliant with EN ISO 20345:2022 safety standards
Breathable lining enhances overall foot ventilation and quick drying
Padded collar and tongue for added comfort and protection
Ergonomic Air and shock insole improves walking comfort with its perforated design
Composite toe cap designed to withstand 200J impacts, ensuring safety
Puncture-resistant insole provides comprehensive foot protection
High resistance to abrasion and stretching ensures longevity
Includes two pairs of laces for custom styling options
Related links
- Jallatte JALLINEN Unisex Black Composite Shoe EU 48
- Jallatte JALLINEN Unisex Black Composite Shoe EU 37
- Jallatte JALLINEN Unisex Black Composite Shoe EU 38
- Jallatte JALLINEN Unisex Black Composite Shoe EU 42
- Jallatte JALLINEN Unisex Black Composite Shoe EU 47
- Jallatte JALLINEN Unisex Black Composite Shoe EU 40
- Jallatte JALLINEN Unisex Black Composite Shoe EU 46
- Jallatte JALLINEN Unisex Black Composite Shoe EU 36
